Ezurio451-00004Bluetooth
Bluetooth v5.0 (BLE) SMART SOC Class I USB 2Mbps 5V 72-Pin SMD Module
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| Class I | |
| 2 | |
| 2402 | |
| 2480 | |
| -103 | |
| ADC/GPIO/I2C/I2S/PDM/PWM/SPI/UART/USB | |
| 4.5 | |
| 5 | |
| 5.5 | |
| On Board | |
| -40 | |
| 85 | |
| Industrial | |
| USB | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 10 |
| Package Length | 15 |
| PCB changed | 72 |
| Supplier Package | SMD Module |
| 72 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

