Ezurio451-00002CCombo Wireless Modules
BT+NFC+ZigBee Module 72-Pin SMD Module Cut Tape
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| BT+NFC+ZigBee | |
| Module | |
| 2402 to 2480 | |
| -40 | |
| 85 | |
| Industrial | |
| Cut Tape | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 10 mm |
| Package Length | 15 mm |
| PCB changed | 72 |
| Supplier Package | SMD Module |
| 72 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

