Glenair450HS001NF13Connector Accessories
Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rotatable Coupling Qwik-Ty Strain Relief | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 |
This specially designed strain relief rotatable coupling 450HS001NF13 connector accessory from Glenair comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
