Glenair450HS001N25Connector Accessories
Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rotatable Coupling Qwik-Ty Strain Relief | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 |
Never worry about loose connections again with this strain relief rotatable coupling 450HS001N25 connector accessory from Glenair. It has a straight body orientation.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
