Ezurio450-0152CCombo Wireless Modules
WLAN+BT Module 2400MHz to 2500MHz 47-Pin Cut Tape
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 65 | |
| 2400 to 2500 | |
| UART | |
| 17.5dBm(Typ) | |
| -40 | |
| 85 | |
| Cut Tape | |
| Bluetooth v2.1 + EDR/Bluetooth v3.0/Bluetooth v4.1(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 15.5 mm |
| Package Length | 21 mm |
| PCB changed | 47 |
| 47 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

