Ezurio450-0104RBluetooth
Bluetooth v2.1/v4.0 (BLE) + EDR SMART SOC Class 1.5 3.3V 33-Pin SMD T/R
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v2.1/Bluetooth v4.0 (BLE) + EDR | |
| Microcontroller | |
| Class 1.5 | |
| 2402 | |
| 2480 | |
| -94 | |
| HCI/UART/PCM | |
| 2.2 | |
| 3.3 | |
| 4.8 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 33 |
| Supplier Package | SMD |
| 33 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

