LSR450-0064RCombo Wireless Modules
WLAN+BT Module 2412MHz to 2472MHz 52-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 65 | |
| 2412 to 2472 | |
| 2402 to 2480 | |
| 20dBm(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v2.1 + EDR/Bluetooth v4.0(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 1.72 |
| Package Width | 13 |
| Package Length | 18 |
| PCB changed | 52 |
| Supplier Package | SMD |
| 52 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
