TT Electronics / BI Technologies44WR10KLFTB
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.42 | |
| 9(Elec) | |
| 1 | |
| 3240 | |
| 200 | |
| Tube | |
| 4.83 | |
| 3.91 | |
| 5.31 | |
| 0.3 | |
| Surface Mount |
Calibrate the resistance of a circuit with this 44WR10KLFTB potentiometer from BI Technologies (TT electronics). This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. It has a tolerance of 10%. The 44WR10KLFTB part has a j-hook termination style. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

