TT Electronics / BI Technologies44JR5KLFT7
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.42 | |
| 9(Elec) | |
| 1 | |
| 3240 | |
| 200 | |
| Tape and Reel | |
| 4.83 | |
| 5.03 | |
| 3.73 | |
| 0.3 | |
| Surface Mount |
Place this 44JR5KLFT7 potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. The 44JR5KLFT7 part has a j-hook termination style. It has a tolerance of 10%. This product is 4.83 mm long, 3.73 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

