TT Electronics / BI Technologies44JR50LFT7
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50 | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±250 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.42 | |
| 9(Elec) | |
| 1 | |
| 3240 | |
| 200 | |
| Tape and Reel | |
| 4.83 | |
| 5.03 | |
| 3.73 | |
| 0.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

