TT Electronics / BI Technologies44JR1KLFT7

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R

This 44JR1KLFT7 potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes cermet technology. The 44JR1KLFT7 part has a j-hook termination style. It has a tolerance of 10%. This product is 4.83 mm long, 3.73 mm tall and 5.03 mm deep. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 weeks
    • Price: $2.724
    1. 500+$2.724
    2. 1000+$2.697
    3. 2000+$2.670
    4. 2500+$2.643
    5. 3000+$2.617
    6. 4000+$2.591
    7. 5000+$2.565
    8. 10000+$2.539
    9. 20000+$2.519

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.