Grayhill44HS45-03-1-06NSwitch Rotary
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP6T | |
| 45 | |
| 6 | |
| 1 | |
| 3 | |
| 5@115VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 8 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 62 | |
| 29.51 | |
| 31.07 | |
| 65.81 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

