Grayhill44HS30-01-1-03NSwitch Rotary

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC

Operated by rotation, this 44HS30-01-1-03N rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a SP3T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The 44HS30-01-1-03N rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 48.24 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.

5 parts: Ships in 2 days

    Total$113.55Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5 parts
      • Price: $113.55

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.