Grayhill44A60-06-2-03NSwitch Rotary

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC

Operated by rotation, this 44A60-06-2-03N rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a DP3T configuration. This device has a maximum current rating of 5 A @ 115VAC. The 44A60-06-2-03N rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 98.53 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.

1 part: Ships in 2 days

    Total$140.04Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $140.04

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.