Reduced Price
Molex446610021Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150V | |
| 750 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 3.5 | |
| 17.76 | |
| 11.23 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

