Molex444751421Connector Headers and PCB Receptacles
Conn RCP 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| 14 | |
| 2 | |
| Straight | |
| 11/Contact | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.932 | |
| Mini-Fit HCS | |
| Contact Plating Thickness | 2.54um |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

