Molex44472-0853Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 11/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.812 | |
| 12.8 | |
| Mini-Fit HCS | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

