TE Connectivity444335-2Connector Terminals
Quick Disconnect Terminal 14-16AWG Brass F 17.2mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 4.064 | |
| Straight | |
| Tin | |
| 14-16 | |
| 240V | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Reel|Strip | |
| 17.2 | |
| 7.62 | |
| 6.35x0.64 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

