TE Connectivity4425-015DBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0V to 0.1V 0psi to 15psi Differential 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 9026.20.80.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 0 to 0.1 | |
| 12 | |
| 20 | |
| -25 | |
| 85 | |
| Gas | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 14.7 |
| Package Length | 21.2 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

