Myrra44233Power Transformers
Power Transformer 4000Vrms 5VA 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Transformer | |
| Single | |
| Single | |
| 278 | |
| 230 | |
| 18 | |
| 4000Vrms | |
| 5VA | |
| Pin | |
| Through Hole | |
| 4 | |
| 50 | |
| 44.25 | |
| 32.25 | |
| 37 |
If you need a way to transform power in one circuit to another without changing the frequency, this 44233 power transformer from Myrra is exactly what you need. This power transformer has a maximum operating temperature of 50 °C. It has 4 terminals. This product is 44.25 mm long, 32.25 mm tall and 37 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

