Bourns4420P-2-472LFResistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 19 | |
| 4.7K | |
| 2% | |
| 50 | |
| 2 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 20 | |
| 1.27 | |
| Tape and Reel | |
| SOL | |
| Rectangular | |
| SOL | |
| 12.95 | |
| 10.34 | |
| 2.65 | |
| 2.78 | |
| Surface Mount |
Conserve space and power by adopting this 4420P-2-472LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 19 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.16 W. It has 20 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 1.27 mm. The 4420P-2-472LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 12.95 mm long, 2.78 mm tall and 10.34 mm deep. It has a tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

