Bourns4420P-2-392Resistor Networks and Arrays
Res Thick Film NET 3.9K Ohm 2% 2W ±100ppm/°C BUS Epoxy 20-Pin SOL Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 19 | |
| 3.9K | |
| 2% | |
| 50 | |
| 2 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Epoxy | |
| Gull Wing | |
| 20 | |
| 1.27 | |
| Tape and Reel | |
| SOL | |
| Rectangular | |
| SOL | |
| 12.95 | |
| 10.34 | |
| 2.65 | |
| 2.78 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the 4420P-2-392 resistor array, developed by Bourns. This product's 19 resistors have a value of 3.9K Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 20 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. The 4420P-2-392 part has a gull wing termination style. This product is 12.95 mm long, 2.78 mm tall and 10.34 mm deep. It has a tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

