Molex44170-0002Connector Telephone and Telecom
Conn RJ-45 F 96 POS 1.27mm Solder RA Thru-Hole 120 Terminal 12 Port Modular Jack 8/8, RJ45 Cat 5 Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 120 | |
| 96 | |
| 12 | |
| 96 | |
| Cat 5 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125V | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| Nickel | |
| -40 | |
| Shielding | Yes |
| 80 | |
| Tray | |
| Stacked | |
| 63.099 | |
| 87.12 | |
| 34.45 | |
| 26.73 | |
| Modular Jack 8/8, RJ45 | |
| Yes | |
| Tab Direction | Up/Down |
| 81.28 | |
| 86.86 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

