| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Power Transformer | |
| Single | |
| Single | |
| 230 | |
| 15 | |
| 2.3VA | |
| Pin | |
| Through Hole | |
| 4 | |
| -25 | |
| 70 | |
| 31.7 | |
| 29.5 | |
| 26.7 |
This 44160 power transformer from Myrra transfers energy from one circuit to another circuit by means of inductive coupling. This power transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 4 terminals. This product is 31.7 mm long, 29.5 mm tall and 26.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

