Myrra44159Power Transformers
Power Transformer 4000Vrms 2.3VA 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Power Transformer | |
| Single | |
| Single | |
| 192 | |
| 230 | |
| 12 | |
| 4000Vrms | |
| 2.3VA | |
| Pin | |
| Through Hole | |
| 4 | |
| 70 | |
| 32.6 | |
| 29.8 | |
| 27.6 |
Use this 44159 power transformer from Myrra in any application that requires mains power. This power transformer has a maximum operating temperature of 70 °C. It has 4 terminals. This product is 32.6 mm long, 29.8 mm tall and 27.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

