Molex44133-0800Connector Discrete Wire Housing
Conn Housing RCP 8 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 BMI™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.136 | |
| 30.7 | |
| 15.2 | |
| 16 | |
| Micro-Fit 3.0 BMI™ | |
| No | |
| 3 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

