Glenair440HJ030NF2107Backshells
90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 22.2 | |
| 21 | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 |
Fearing your cable connection will accidentally disconnect? This 440HJ030NF2107 heat shrink boot from Glenair will ease your fear. Its shell size is 21. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

