Glenair440FJ030M0802-BBackshells
90° 8 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 6.4 | |
| 8 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 |
This specially engineered 440FJ030M0802-B shrink boot adapter from Glenair provides EMI radiation shielding to retain signal integrity in your connectors. Its shell size is 8. This heat shrink boot has an operating temperature range of -65 °C to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

