Glenair440DS031NF0832-3BBackshells
180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 7.9 | |
| 8 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Direct | |
| 38.1 |
Easily install this 440DS031NF0832-3B shrink boot adapter from Glenair to the tail end of a connector to provide a seal against environmental elements. Its shell size is 8. This product is 38.1 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

