Molex44068-0057Connector Power
Conn Power M 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 6 | |
| 6 | |
| 1 | |
| Solder | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 3.827 | |
| 23.01 | |
| 15 | |
| 14.9 | |
| Mini-Fit® BMI | |
| Through Hole | |
| Gold Over Nickel | |
| Brass |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

