Myrra44049Power Transformers
Power Transformer 4000Vrms 1VA 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Transformer | |
| Single | |
| Single | |
| 167 | |
| 230 | |
| 6 | |
| 4000Vrms | |
| 1VA | |
| Pin | |
| Through Hole | |
| 4 | |
| 70 | |
| 32.6 | |
| 22.2 | |
| 27.6 |
If you need a way to transform power in one circuit to another without changing the frequency, this 44049 power transformer from Myrra is exactly what you need. This power transformer has a maximum operating temperature of 70 °C. It has 4 terminals. This product is 32.6 mm long, 22.2 mm tall and 27.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

