TT Electronics / BI Technologies43WR100KLFTB
Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (4.1 X 3.18 X 4.37mm) J-Hook SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 11(Elec) | |
| 1 | |
| 3960 | |
| 200 | |
| Tube | |
| 4.1 | |
| 3.18 | |
| 4.37 | |
| 0.283 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

