Reduced Price
Molex43879-0027Connector Headers and PCB Receptacles
Conn Wire to Board HDR 14 POS 4.2mm Press Fit ST Top Entry Thru-Hole Mini-Fit BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 2 | |
| Press Fit | |
| 4.2 | |
| Straight | |
| Dual Key/Side Slot | |
| 4.2 | |
| 8/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 39.81 | |
| 15 | |
| 14.9 | |
| Mini-Fit BMI | |
| Contact Plating Thickness | (2.54/1.27)um |
| 6.25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

