Molex436500909Connector Power
Conn Power M 9 POS 3mm Solder RA SMD 9 Terminal 1 Port Micro-Fit 3.0™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 9 | |
| 9 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| 8.5/Contact | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.512 | |
| 30.63 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0™ | |
| Surface Mount | |
| Tin Over Nickel | |
| Brass |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

