Molex43650-0804Connector Power
Conn Power M 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 8 | |
| 8 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| 8.5/Contact | |
| 600V | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.551 | |
| 27.64 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0™ | |
| Through Hole | |
| Gold Over Nickel | |
| Brass Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

