Molex436500417Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.736 | |
| 15.65 | |
| 5.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

