Molex43650-0314Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 0.688 | |
| 16.65 | |
| 10.7 | |
| 5.57 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

