Reduced Price
Molex436451000Connector Discrete Wire Housing
Conn Housing F 10 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 10 | |
| 1 | |
| Crimp | |
| 3 | |
| Straight | |
| 8/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.203 | |
| 30.85 | |
| 14 | |
| Micro-Fit 3.0™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

