Molex43255-0059Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 6.35mm Solder ST Thru-Hole MLX Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 6.35 | |
| Straight | |
| Dual Side Key | |
| 20/Contact | |
| 600V | |
| -55 | |
| 105 | |
| 50 | |
| Tray | |
| 1.522 | |
| 13.97 | |
| 7.62 | |
| 13.97 | |
| MLX | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

