Molex432238546Connector Telephone and Telecom
Conn Modular Jack F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 32 | |
| 32 | |
| 4 | |
| 32 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 16.3 | |
| 59.03 | |
| 21.08 | |
| 16.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

