Molex43223-8164Connector Telephone and Telecom
Conn RJ-45 F 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 48 | |
| 48 | |
| 6 | |
| 48 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 10 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 23.8 | |
| 86.36 | |
| 20.57 | |
| 14.7 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

