Molex43223-6122Connector Telephone and Telecom
Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 8 Terminal 2 Port Cat 3/Cat 4 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| RCP | |
| 8 | |
| 12 | |
| 2 | |
| 8 | |
| Cat 3/Cat 4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 10 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 4.4 | |
| 25.02 | |
| 20.57 | |
| 12.83 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

