Bourns4310R-102-102LFResistor Networks and Arrays

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole

Use this 4310R-102-102LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 1K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. It has 10 terminals. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep. The 4310R-102-102LF part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%.

Import TariffMay apply to this part

1,580 parts: Ships tomorrow

    Total$96.00Price for 120

    • (20)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 1,580 parts
      • Price: $0.8000

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.