Bourns4310R-101-104Resistor Networks and Arrays
Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 100K | |
| 2% | |
| 100 | |
| 1.25 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 24.99 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4310R-101-104 resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 100K Ohm. It has 10 terminals. This part has an operating temperature of -55 to 125 °C. The 4310R-101-104 part has a pin termination style. This device utilizes thick film technology. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

