Bourns4310M-101-103LFResistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 1.5W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

If you're looking to conserve space in your circuit design, then this 4310M-101-103LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 10K Ohm. It has 10 terminals. This product is 24.99 mm long, 6.35 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. The 4310M-101-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 250 Minimum 2000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.431
    1. 2000+$1.431
    2. 5000+$1.392

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.