Bourns4310H-101-330LFResistor Networks and Arrays
Res Thick Film NET 33 Ohm 1 Ohm 2W ±250ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 33 | |
| 1Ohm | |
| 2 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 24.99 | |
| 2.16 | |
| 8.89 | |
| 8.89 | |
| Through Hole |
Create more space in your circuit design by using this 4310H-101-330LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 9 resistors have a value of 33 Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±250 ppm/°C. It has 10 terminals. The 4310H-101-330LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 24.99 mm long, 8.89 mm tall and 2.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

