Bourns4309R-101-202LFResistor Networks and Arrays
Res Thick Film NET 2K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 2K | |
| 2% | |
| 100 | |
| 1.13 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 9 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 22.45 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
By combining multiple resistors into a single chip, the 4309R-101-202LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 8 resistors have a value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. It has 9 terminals. This product is 22.45 mm long, 4.95 mm tall and 2.16 mm deep. The 4309R-101-202LF part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

