Bourns4308R-102-682LFResistor Networks and Arrays
Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 6.8K | |
| 2% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.92 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4308R-102-682LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 6.8K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product's terminal pitch is 2.54 mm. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. The 4308R-102-682LF part has a pin termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

