Bourns4308R-102-121LFResistor Networks and Arrays

Res Thick Film NET 120 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Pack multiple resistors into a single chip with this 4308R-102-121LF resistor array from Bourns. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 120 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product's terminal pitch is 2.54 mm. The 4308R-102-121LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. It has a tolerance of 2%. This device utilizes thick film technology.

Import TariffMay apply to this part

1,013 parts: Ships tomorrow

    Total$27.72Price for 25

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 1,013 parts
      • Price: $1.1089

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.