Bourns4308R-101-222LFResistor Networks and Arrays
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 2.2K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.92 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Pack multiple resistors into a single chip with this 4308R-101-222LF resistor array from Bourns. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. The 4308R-101-222LF part has a pin termination style. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

